Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 2 oz (56.70g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASWLF.015 2OZ

DigiKey Part Number
RASWLF.0152OZ-ND
Manufacturer
Manufacturer Product Number
RASWLF.015 2OZ
Description
LF SOLDER WIRE 96.5/3/0.5 TIN/SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 2 oz (56.70g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
422 ~ 428°F (217 ~ 220°C)
Manufacturer
Chip Quik Inc.
Flux Type
Rosin Activated (RA)
Packaging
Bulk
Wire Gauge
27 AWG, 28 SWG
Part Status
Active
Process
Lead Free
Type
Wire Solder
Form
Spool, 2 oz (56.70g)
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Shelf Life
60 Months
Diameter
0.015" (0.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.26000¥178.26
Manufacturers Standard Package