SMD to DIP SOT-223 4 0.091" (2.30mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP SOT-223 4 0.091" (2.30mm) FR4 Epoxy Glass

PA0174

DigiKey Part Number
PA0174-ND
Manufacturer
Manufacturer Product Number
PA0174
Description
SOT-223-4 TO DIP-6 SMT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP SOT-223 4 0.091" (2.30mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
SOT-223
Manufacturer
Chip Quik Inc.
Number of Positions
4
Series
Pitch
0.091" (2.30mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.700" x 0.300" (17.78mm x 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
Manufacturers Standard Package