SMD to DIP SOT-89 6 0.059" (1.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC0254

DigiKey Part Number
315-IPC0254-ND
Manufacturer
Manufacturer Product Number
IPC0254
Description
SOT89-5 TO DIP-6 SMT ADAPTER (1.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOT-89 6 0.059" (1.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Chip Quik Inc.
Pitch
0.059" (1.50mm)
Packaging
Bulk
Board Thickness
0.063" (1.60mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.700" L x 0.300" W (17.78mm x 7.62mm)
Package Accepted
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
Manufacturers Standard Package