
IPC0078C | |
|---|---|
DigiKey Part Number | 315-IPC0078C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0078C |
Description | MSOP-12 TO DIP-16 SMT ADAPTER (0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP MSOP 16 0.026" (0.65mm) |
Datasheet | Datasheet |
Category | Proto Board Type SMD to DIP |
Manufacturer Chip Quik Inc. | Package Accepted MSOP |
Series | Number of Positions 16 |
Packaging Bulk | Pitch 0.026" (0.65mm) |
Part Status Active | Size / Dimension 0.800" L x 0.400" W (20.32mm x 10.16mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.83000 | ¥76.83 |


