IPC0077-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IPC0077-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

IPC0077-S

DigiKey Part Number
IPC0077-S-ND
Manufacturer
Manufacturer Product Number
IPC0077-S
Description
MSOP-10 STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.020" (0.50mm)
Manufacturer
Chip Quik Inc.
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Series
Inner Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Packaging
Bulk
Thermal Center Pad
0.110" L x 0.079" W (2.80mm x 2.00mm)
Part Status
Active
Material
Stainless Steel
Type
MSOP
Thickness
0.0040" (0.102mm)
Number of Positions
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.43000¥97.43
Manufacturers Standard Package