IPC0042-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IPC0042-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

IPC0042-S

DigiKey Part Number
IPC0042-S-ND
Manufacturer
Manufacturer Product Number
IPC0042-S
Description
QFN-28 STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.016" (0.40mm)
Manufacturer
Chip Quik Inc.
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Series
Inner Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Packaging
Bulk
Thermal Center Pad
0.094" L x 0.094" W (2.40mm x 2.40mm)
Part Status
Active
Material
Stainless Steel
Type
QFN/LFCSP
Thickness
0.0040" (0.102mm)
Number of Positions
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.43000¥97.43
Manufacturers Standard Package