SMD to DIP QFN 24 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP QFN 24 0.020" (0.50mm) FR4 Epoxy Glass

IPC0014

DigiKey Part Number
IPC0014-ND
Manufacturer
Manufacturer Product Number
IPC0014
Description
QFN-24 TO DIP-28 SMT ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP QFN 24 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
QFN
Manufacturer
Chip Quik Inc.
Number of Positions
24
Series
Pitch
0.020" (0.50mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
1.000" x 1.400" (25.40mm x 35.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.35000¥74.35
Manufacturers Standard Package