SMD to DIP FFC/FPC Connector 40 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC050P040-DPT

DigiKey Part Number
315-FPC050P040-DPT-ND
Manufacturer
Manufacturer Product Number
FPC050P040-DPT
Description
FPC/FFC SMT CONNECTOR (0.5 MM PI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP FFC/FPC Connector 40 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
40
Manufacturer
Chip Quik Inc.
Pitch
0.020" (0.50mm)
Packaging
Bulk
Board Thickness
0.063" (1.60mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
1.200" L x 1.000" W (30.48mm x 25.40mm)
Package Accepted
FFC/FPC Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.25000¥87.25
5¥75.32400¥376.62
10¥71.06400¥710.64
25¥66.12680¥1,653.17
50¥62.84700¥3,142.35
100¥59.90950¥5,990.95
250¥56.49068¥14,122.67
500¥54.21330¥27,106.65
1,000¥52.17127¥52,171.27
Manufacturers Standard Package