
EPS-4126 | |
|---|---|
DigiKey Part Number | EPS-4126-ND |
Manufacturer | |
Manufacturer Product Number | EPS-4126 |
Description | POWER STRIP 48" 12 WHITE OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 400J Bench, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Chip Quik Inc. | AC Outlets 12 |
Packaging Box | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Steel |
Mounting Type Bench, Wall | Energy 400J |
Current - Max 15A | Cord Length 6' (1.83m) |
Region Utilized North America | Approval Agency CSA, UL |
Overload Protection Circuit Breaker(s) | Weight 6 lbs (2.7 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥652.14000 | ¥652.14 |


