New at DigiKey
Tweezers Anti-Magnetic, ESD Safe Flat 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-ESD-13

DigiKey Part Number
315-CQ-ESD-13-ND
Manufacturer
Manufacturer Product Number
CQ-ESD-13
Description
ESD TWEEZERS CQ-ESD-13 FOR PRECI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Flat 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Magnetic, ESD Safe
Manufacturer
Chip Quik Inc.
Tip Style
Flat
Series
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Active
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.49000¥42.49
Manufacturers Standard Package