


CP1-10S | |
|---|---|
DigiKey Part Number | CP1-10S-ND |
Manufacturer | |
Manufacturer Product Number | CP1-10S |
Description | COND PAINT SYRINGE 10G |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Paint Conductive Syringe, 10g (0.35 oz) |
Datasheet | Datasheet |
Category | Form Syringe, 10g (0.35 oz) |
Manufacturer Chip Quik Inc. | Features Conductive |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Paint | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥365.56000 | ¥365.56 |



