
CN0036 | |
|---|---|
DigiKey Part Number | CN0036-ND |
Manufacturer | |
Manufacturer Product Number | CN0036 |
Description | QSTRIP QTH-060-01-L-D-A ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP Header 120 FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted Header |
Manufacturer Chip Quik Inc. | Number of Positions 120 |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 1.500" x 6.400" (38.10mm x 162.56mm) |
Proto Board Type Connector to DIP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.32000 | ¥208.32 |



