
CN0002 | |
|---|---|
DigiKey Part Number | CN0002-ND |
Manufacturer | |
Manufacturer Product Number | CN0002 |
Description | HDMI ADAPTER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP HDMI 19 FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted HDMI |
Manufacturer Chip Quik Inc. | Number of Positions 19 |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 1.000" x 1.000" (25.40mm x 25.40mm) |
Proto Board Type Connector to DIP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.75000 | ¥86.75 |










