SMD to Plated Through Hole Board BGA 0.039" (1.00mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA0034

DigiKey Part Number
315-BGA0034-ND
Manufacturer
Manufacturer Product Number
BGA0034
Description
BGA-676 TO PGA-676 SMT ADAPTER (
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole Board BGA 0.039" (1.00mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
BGA
Manufacturer
Chip Quik Inc.
Pitch
0.039" (1.00mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
4.400" L x 3.500" W (111.76mm x 88.90mm)
Proto Board Type
SMD to Plated Through Hole Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥570.55000¥570.55
Manufacturers Standard Package