
BGA0033 | |
|---|---|
DigiKey Part Number | 315-BGA0033-ND |
Manufacturer | |
Manufacturer Product Number | BGA0033 |
Description | BGA-144 TO PGA-144 SMT ADAPTER ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole Board BGA 144 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted BGA |
Manufacturer Chip Quik Inc. | Number of Positions 144 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to Plated Through Hole Board | Size / Dimension 2.100" L x 2.000" W (53.34mm x 50.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥545.74000 | ¥545.74 |



