Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.91mm) 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-50L

DigiKey Part Number
7-50L-ND
Manufacturer
Manufacturer Product Number
7-50L
Description
DESOLDER BRAID ROSIN 0.075" 50'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.91mm) 50' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rosin, Non Activated (R)
Manufacturer
Chemtronics
Color
Green
Series
Width
0.075" (1.91mm)
Packaging
Bulk
Length
50' (15.24m)
Part Status
Active
Shelf Life
24 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥364.06000¥364.06
5¥330.37400¥1,651.87
10¥316.84200¥3,168.42
25¥312.79320¥7,819.83
Manufacturers Standard Package