Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Brown 0.145" (3.68mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Brown 0.145" (3.68mm) 5' (1.524m)
How to Use Chemtronics Soder-Wick

60-5-5

DigiKey Part Number
60-5-5-ND
Manufacturer
Manufacturer Product Number
60-5-5
Description
DESOLDER BRAID NO-CLN 0.145" 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Brown 0.145" (3.68mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
No Clean, Rosin, Non Activated (R), Lead Free
Manufacturer
Chemtronics
Color
Brown
Series
Width
0.145" (3.68mm)
Packaging
Bulk
Length
5' (1.524m)
Part Status
Active
Shelf Life
24 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.24000¥77.24
5¥70.09800¥350.49
10¥67.22500¥672.25
25¥63.61360¥1,590.34
50¥61.00940¥3,050.47
100¥58.51120¥5,851.12
500¥55.52398¥27,761.99
Manufacturers Standard Package