47 V 250 A Varistor 1 Circuit Through Hole Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 250 A Varistor 1 Circuit Through Hole Disc
Best 3 components for On Board Charger

TND05V-470KB00AAA0

DigiKey Part Number
565-TND05V-470KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND05V-470KB00AAA0
Description
VARISTOR 47V 250A DISC
Customer Reference
Detailed Description
47 V 250 A Varistor 1 Circuit Through Hole Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
52 V
Manufacturer
Chemi-Con
Current - Surge
250 A
Series
Energy
1.1J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
1140 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
37 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42 V
Package / Case
Disc
Varistor Voltage (Typ)
47 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,706
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.24900¥12.49
25¥1.10160¥27.54
100¥0.93950¥93.95
250¥0.86208¥215.52
500¥0.81558¥407.79
1,000¥0.77721¥777.21
3,000¥0.72985¥2,189.55
6,000¥0.70667¥4,240.02
Manufacturers Standard Package