
HHXJ350ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ350ARA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA331MJA0GCT-ND - Cut Tape (CT) 565-HHXJ350ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350ARA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ350ARA331MJA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥13.43800 | ¥134.38 |
| 50 | ¥10.57040 | ¥528.52 |
| 100 | ¥9.66400 | ¥966.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.10502 | ¥4,052.51 |
| 1,000 | ¥7.61445 | ¥7,614.45 |
| 1,500 | ¥7.36697 | ¥11,050.45 |
| 2,500 | ¥7.09118 | ¥17,727.95 |
| 3,500 | ¥6.92908 | ¥24,251.78 |
| 5,000 | ¥6.77254 | ¥33,862.70 |

