
HHXJ250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA331MHA0GCT-ND - Cut Tape (CT) 565-HHXJ250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA331MHA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA331MHA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.99000 | ¥99.90 |
| 50 | ¥7.76380 | ¥388.19 |
| 100 | ¥7.06010 | ¥706.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.84904 | ¥2,924.52 |
| 1,000 | ¥5.46763 | ¥5,467.63 |
| 1,500 | ¥5.27527 | ¥7,912.90 |
| 2,500 | ¥5.06078 | ¥12,651.95 |
| 3,500 | ¥4.93473 | ¥17,271.56 |
| 5,000 | ¥4.81297 | ¥24,064.85 |

