
HHXF630ARA151MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA151MJH0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA151MJH0GCT-ND - Cut Tape (CT) 565-HHXF630ARA151MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA151MJH0G |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA151MJH0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥27.29100 | ¥272.91 |
| 50 | ¥22.09240 | ¥1,104.62 |
| 100 | ¥20.45340 | ¥2,045.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥19.09130 | ¥3,818.26 |
| 400 | ¥17.95975 | ¥7,183.90 |
| 600 | ¥17.38890 | ¥10,433.34 |
| 1,000 | ¥16.75278 | ¥16,752.78 |
| 1,400 | ¥16.37902 | ¥22,930.63 |
| 2,000 | ¥16.01791 | ¥32,035.82 |



