
HHXD250GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD250GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXD250GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXD250GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1E151MCQ1GS | Nichicon | 1,487 | 493-GYB1E151MCQ1GSCT-ND | ¥11.25000 | Parametric Equivalent |
| GYB1E151MCW1GS | Nichicon | 1,500 | 493-GYB1E151MCW1GSCT-ND | ¥13.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.40900 | ¥64.09 |
| 50 | ¥4.89420 | ¥244.71 |
| 100 | ¥4.41540 | ¥441.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.58950 | ¥1,794.75 |
| 1,000 | ¥3.32925 | ¥3,329.25 |
| 1,500 | ¥3.19795 | ¥4,796.93 |
| 2,500 | ¥3.05150 | ¥7,628.75 |
| 3,500 | ¥2.96543 | ¥10,379.00 |
| 5,000 | ¥2.88228 | ¥14,411.40 |

