
EMZA800ARA100MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA100MF80GTR-ND - Tape & Reel (TR) 565-EMZA800ARA100MF80GCT-ND - Cut Tape (CT) 565-EMZA800ARA100MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA100MF80G |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA100MF80G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.39100 | ¥43.91 |
| 50 | ¥3.30300 | ¥165.15 |
| 100 | ¥2.95980 | ¥295.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥2.20652 | ¥1,985.87 |
| 1,800 | ¥2.04673 | ¥3,684.11 |
| 2,700 | ¥1.96606 | ¥5,308.36 |
| 4,500 | ¥1.87615 | ¥8,442.67 |
| 6,300 | ¥1.82330 | ¥11,486.79 |
| 9,000 | ¥1.77224 | ¥15,950.16 |

