
EMVY500ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMVY500ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMVY500ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA101MHA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1H101MNL1GS | Nichicon | 1,915 | 493-17463-1-ND | ¥8.02000 | Direct |
| 50JGV100M8X10.5 | Rubycon | 484 | 1189-50JGV100M8X10.5CT-ND | ¥6.70000 | Upgrade |
| 50TZV100M8X10.5 | Rubycon | 49,240 | 1189-1651-1-ND | ¥6.20000 | Upgrade |
| 865060653010 | Würth Elektronik | 4,190 | 732-8550-1-ND | ¥5.62000 | Upgrade |
| EEE-FP1H101AP | Panasonic Industry | 2,647 | P19726CT-ND | ¥9.51000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.03600 | ¥40.36 |
| 50 | ¥3.02840 | ¥151.42 |
| 100 | ¥2.70930 | ¥270.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.39532 | ¥697.66 |
| 1,000 | ¥1.27341 | ¥1,273.41 |
| 1,500 | ¥1.21189 | ¥1,817.83 |
| 2,500 | ¥1.14324 | ¥2,858.10 |
| 3,500 | ¥1.10289 | ¥3,860.11 |
| 5,000 | ¥1.06389 | ¥5,319.45 |

