330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH350ARA331MKE0S

DigiKey Part Number
565-2316-2-ND - Tape & Reel (TR)
565-2316-1-ND - Cut Tape (CT)
565-2316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH350ARA331MKE0S
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH350ARA331MKE0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
750 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
ESR (Equivalent Series Resistance)
140mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,505
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
10¥16.54800¥165.48
50¥13.12280¥656.14
100¥12.04280¥1,204.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.88892¥2,722.23
500¥10.18566¥5,092.83
750¥9.83083¥7,373.12
1,250¥9.43521¥11,794.01
1,750¥9.20276¥16,104.83
2,500¥8.97817¥22,445.42
Manufacturers Standard Package