
EMVH350ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-2316-2-ND - Tape & Reel (TR) 565-2316-1-ND - Cut Tape (CT) 565-2316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA331MKE0S |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA331MKE0S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥16.54800 | ¥165.48 |
| 50 | ¥13.12280 | ¥656.14 |
| 100 | ¥12.04280 | ¥1,204.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.88892 | ¥2,722.23 |
| 500 | ¥10.18566 | ¥5,092.83 |
| 750 | ¥9.83083 | ¥7,373.12 |
| 1,250 | ¥9.43521 | ¥11,794.01 |
| 1,750 | ¥9.20276 | ¥16,104.83 |
| 2,500 | ¥8.97817 | ¥22,445.42 |

