
EMVE101ARA470MKE0S | |
|---|---|
DigiKey Part Number | 565-2277-2-ND - Tape & Reel (TR) 565-2277-1-ND - Cut Tape (CT) 565-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE101ARA470MKE0S |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE101ARA470MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥13.69500 | ¥136.95 |
| 50 | ¥10.77920 | ¥538.96 |
| 100 | ¥9.85780 | ¥985.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.87336 | ¥2,218.34 |
| 500 | ¥8.27364 | ¥4,136.82 |
| 750 | ¥7.97095 | ¥5,978.21 |
| 1,250 | ¥7.63354 | ¥9,541.92 |
| 1,750 | ¥7.43520 | ¥13,011.60 |
| 2,500 | ¥7.24362 | ¥18,109.05 |

