
EMHL350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMHL350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMHL350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMHL350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL350ARA101MF80G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL350ARA101MF80G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 204.6 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.09400 | ¥50.94 |
| 50 | ¥3.85380 | ¥192.69 |
| 100 | ¥3.46260 | ¥346.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥2.60394 | ¥2,343.55 |
| 1,800 | ¥2.42187 | ¥4,359.37 |
| 2,700 | ¥2.33003 | ¥6,291.08 |
| 4,500 | ¥2.22759 | ¥10,024.16 |
| 6,300 | ¥2.16741 | ¥13,654.68 |
| 9,000 | ¥2.10925 | ¥18,983.25 |


