
ELXV101ELL471ML40S | |
|---|---|
DigiKey Part Number | 565-ELXV101ELL471ML40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL471ML40S |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL471ML40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥21.49400 | ¥214.94 |
| 50 | ¥17.22800 | ¥861.40 |
| 250 | ¥14.44836 | ¥3,612.09 |
| 500 | ¥13.57338 | ¥6,786.69 |
| 1,000 | ¥12.84670 | ¥12,846.70 |
| 2,500 | ¥12.07184 | ¥30,179.60 |
| 5,000 | ¥11.60014 | ¥58,000.70 |

