
ELXS161VSN471MP25S | |
|---|---|
DigiKey Part Number | 565-ELXS161VSN471MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS161VSN471MP25S |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS161VSN471MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.205 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.67000 | ¥53.67 |
| 10 | ¥37.40500 | ¥374.05 |
| 50 | ¥30.66680 | ¥1,533.34 |
| 200 | ¥26.78115 | ¥5,356.23 |
| 600 | ¥24.57828 | ¥14,746.97 |
| 1,000 | ¥23.75523 | ¥23,755.23 |
| 2,600 | ¥22.48854 | ¥58,470.20 |

