Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-101ELL470MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL470MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL470MJC5S |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ELL470MJC5S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 192 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Packaging Bulk | Impedance 170 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101EC5470MJC5S | Chemi-Con | 1,198 | 565-EKY-101EC5470MJC5S-ND | ¥4.88000 | Parametric Equivalent |
| EKY-101ETD470MJC5S | Chemi-Con | 6,380 | 565-EKY-101ETD470MJC5SCT-ND | ¥4.63000 | Parametric Equivalent |
| EKYA101ELL470MJC5S | Chemi-Con | 1,518 | 565-EKYA101ELL470MJC5S-ND | ¥7.44000 | Parametric Equivalent |
| 476KBM100MGU | CORNELL DUBILIER KNOWLES | 8,111 | 476KBM100MGU-ND | ¥6.20000 | Parametric Equivalent |
| 860040875002 | Würth Elektronik | 3,381 | 732-9254-1-ND | ¥4.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.00300 | ¥50.03 |
| 50 | ¥3.78760 | ¥189.38 |
| 100 | ¥3.40230 | ¥340.23 |
| 500 | ¥2.73638 | ¥1,368.19 |
| 2,000 | ¥2.35211 | ¥4,704.22 |
| 4,000 | ¥2.20718 | ¥8,828.72 |
| 6,000 | ¥2.13407 | ¥12,804.42 |






