
EKMQ500EC3222MLN3S | |
|---|---|
DigiKey Part Number | 565-EKMQ500EC3222MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ500EC3222MLN3S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5228 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ500ELL222MLN3S | Chemi-Con | 94 | 565-EKMQ500ELL222MLN3S-ND | ¥40.11000 | Parametric Equivalent |
| ECA-1HHG222 | Panasonic Industry | 6,004 | P5576-ND | ¥22.49000 | Direct |
| EEU-HD1H222 | Panasonic Industry | 155 | P15152-ND | ¥37.21000 | Direct |
| UVY1H222MHD | Nichicon | 1,135 | 493-12472-ND | ¥23.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |
| 10 | ¥22.15500 | ¥221.55 |
| 50 | ¥17.77880 | ¥888.94 |
| 100 | ¥16.40110 | ¥1,640.11 |
| 500 | ¥14.03120 | ¥7,015.60 |
| 1,000 | ¥13.28616 | ¥13,286.16 |
| 2,500 | ¥12.49170 | ¥31,229.25 |
| 5,000 | ¥12.00802 | ¥60,040.10 |

