
E37F451CPN682MFA5U | |
|---|---|
DigiKey Part Number | 565-E37F451CPN682MFA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37F451CPN682MFA5U |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 28.059 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥814.17000 | ¥814.17 |
| 10 | ¥658.60700 | ¥6,586.07 |
| 50 | ¥594.76440 | ¥29,738.22 |
| 100 | ¥582.26630 | ¥58,226.63 |

