
APXG160ARA181MF61G | |
|---|---|
DigiKey Part Number | 565-4528-2-ND - Tape & Reel (TR) 565-4528-1-ND - Cut Tape (CT) 565-4528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA181MF61G |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG160ARA181MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance 180 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.85400 | ¥48.54 |
| 50 | ¥3.67020 | ¥183.51 |
| 100 | ¥3.29390 | ¥329.39 |
| 500 | ¥2.64624 | ¥1,323.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.44188 | ¥2,441.88 |
| 2,000 | ¥2.27206 | ¥4,544.12 |
| 3,000 | ¥2.18634 | ¥6,559.02 |
| 5,000 | ¥2.09079 | ¥10,453.95 |
| 7,000 | ¥2.03463 | ¥14,242.41 |
| 10,000 | ¥1.98039 | ¥19,803.90 |




