680 µF 20 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG200ELL681MJB5S

DigiKey Part Number
565-3623-ND
Manufacturer
Manufacturer Product Number
APSG200ELL681MJB5S
Description
CAP ALUM POLY 680UF 20% 20V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 20 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG200ELL681MJB5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
20 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
12mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.92000¥31.92
10¥21.59300¥215.93
50¥17.30920¥865.46
100¥15.96030¥1,596.03
500¥13.64070¥6,820.35
1,000¥12.91128¥12,911.28
2,500¥12.13354¥30,333.85
5,000¥11.66007¥58,300.35
Manufacturers Standard Package