
APSG160ELL122MJB5S | |
|---|---|
DigiKey Part Number | 565-APSG160ELL122MJB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL122MJB5S |
Description | CAP ALUM POLY 1200UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL122MJB5S Models |
Category | Lifetime @ Temp. 20000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 1200 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥13.82700 | ¥138.27 |
| 50 | ¥10.88820 | ¥544.41 |
| 100 | ¥9.95960 | ¥995.96 |
| 500 | ¥8.36262 | ¥4,181.31 |
| 1,000 | ¥7.86014 | ¥7,860.14 |
| 2,500 | ¥7.32417 | ¥18,310.42 |
| 5,000 | ¥6.99781 | ¥34,989.05 |

