New at DigiKey
Standard Buzzer Element 30V p-p 0.315" Dia (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT08Z-30N4000-1

DigiKey Part Number
2603-CT08Z-30N4000-1-ND
Manufacturer
Manufacturer Product Number
CT08Z-30N4000-1
Description
BUZZER ELEMENT 40KHZ 8MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard Buzzer Element 30V p-p 0.315" Dia (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CT08Z-30N4000-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
Challenge Electronics
Capacitance @ Frequency
2300pF @ 100Hz
Packaging
Tray
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Input (Max)
30V p-p
Termination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 694
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.16000¥13.16
10¥9.94700¥99.47
25¥8.94560¥223.64
50¥8.27060¥413.53
100¥7.65740¥765.74
250¥6.92988¥1,732.47
500¥6.43602¥3,218.01
1,000¥5.98480¥5,984.80
5,000¥5.07997¥25,399.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.