
PN4250A PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN4250APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN4250A PBFREE |
Description | TRANS PNP 60V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.07000 | ¥7.07 |
| 10 | ¥4.36000 | ¥43.60 |
| 100 | ¥2.80850 | ¥280.85 |
| 500 | ¥2.13830 | ¥1,069.15 |
| 1,000 | ¥1.92227 | ¥1,922.27 |
| 2,500 | ¥1.68811 | ¥4,220.27 |
| 5,000 | ¥1.54326 | ¥7,716.30 |
| 10,000 | ¥1.42143 | ¥14,214.30 |
| 50,000 | ¥1.20822 | ¥60,411.00 |



