Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 1.2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXT3906 TR PBFREE

DigiKey Part Number
1514-CXT3906TRPBFREETR-ND - Tape & Reel (TR)
1514-CXT3906TRPBFREECT-ND - Cut Tape (CT)
1514-CXT3906TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CXT3906 TR PBFREE
Description
TRANS PNP 40V 0.2A SOT-89
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 1.2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥6.55800¥65.58
100¥4.31110¥431.11
500¥3.34736¥1,673.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.03683¥3,036.83
2,000¥2.77554¥5,551.08
3,000¥2.64240¥7,927.20
5,000¥2.49276¥12,463.80
7,000¥2.40414¥16,828.98
10,000¥2.31801¥23,180.10
Manufacturers Standard Package