Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1.2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXT3904 TR PBFREE

DigiKey Part Number
1514-CXT3904TRPBFREETR-ND - Tape & Reel (TR)
1514-CXT3904TRPBFREECT-ND - Cut Tape (CT)
1514-CXT3904TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CXT3904 TR PBFREE
Description
TRANS NPN 40V 0.2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1.2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DXT3904-13Diodes Incorporated0DXT3904-13DICT-ND¥5.29000Similar
In-Stock: 2,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.75003¥3,750.03
2,000¥3.44016¥6,880.32
Manufacturers Standard Package