
CTLSH01-30L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLSH01-30LTRPBFREETR-ND - Tape & Reel (TR) 1514-CTLSH01-30LTRPBFREECT-ND - Cut Tape (CT) 1514-CTLSH01-30LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTLSH01-30L TR PBFREE |
Description | DIODE SCHOTTK 30V 100MA TLM2D3D6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount TLM2D3D6 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TLM2D3D6 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 10 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥3.62600 | ¥36.26 |
| 100 | ¥2.31970 | ¥231.97 |
| 500 | ¥1.75296 | ¥876.48 |
| 1,000 | ¥1.57006 | ¥1,570.06 |
| 2,000 | ¥1.41598 | ¥2,831.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.08734 | ¥8,698.72 |
| 16,000 | ¥1.00254 | ¥16,040.64 |
| 24,000 | ¥0.95935 | ¥23,024.40 |
| 40,000 | ¥0.91081 | ¥36,432.40 |
| 56,000 | ¥0.88208 | ¥49,396.48 |
| 80,000 | ¥0.85415 | ¥68,332.00 |

