Diode 30 V 100mA Surface Mount TLM2D3D6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLSH01-30 TR PBFREE

DigiKey Part Number
1514-CTLSH01-30TRPBFREETR-ND - Tape & Reel (TR)
1514-CTLSH01-30TRPBFREECT-ND - Cut Tape (CT)
1514-CTLSH01-30TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTLSH01-30 TR PBFREE
Description
DIODE SCHOTTK 30V 100MA TLM2D3D6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount TLM2D3D6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
300 nA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
TLM2D3D6
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
460 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,947
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.34900¥33.49
100¥2.14280¥214.28
500¥1.61926¥809.63
1,000¥1.45031¥1,450.31
2,000¥1.30799¥2,615.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.08734¥8,698.72
16,000¥1.00254¥16,040.64
24,000¥0.95935¥23,024.40
40,000¥0.91081¥36,432.40
56,000¥0.88208¥49,396.48
80,000¥0.85415¥68,332.00
Manufacturers Standard Package