
CMUT2222A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUT2222ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMUT2222ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMUT2222A TR PBFREE |
Description | TRANS NPN 40V 0.6A SOT-523 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMUT2222A TR PBFREE Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222AT-7-F | Diodes Incorporated | 183,372 | MMBT2222AT-FDICT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥5.95400 | ¥59.54 |
| 100 | ¥3.89930 | ¥389.93 |
| 500 | ¥3.01574 | ¥1,507.87 |
| 1,000 | ¥2.73092 | ¥2,730.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.36916 | ¥7,107.48 |
| 6,000 | ¥2.18700 | ¥13,122.00 |
| 9,000 | ¥2.09420 | ¥18,847.80 |
| 15,000 | ¥1.98996 | ¥29,849.40 |
| 21,000 | ¥1.92823 | ¥40,492.83 |
| 30,000 | ¥1.86825 | ¥56,047.50 |

