Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMUT2222A TR PBFREE

DigiKey Part Number
1514-CMUT2222ATRPBFREETR-ND - Tape & Reel (TR)
1514-CMUT2222ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMUT2222A TR PBFREE
Description
TRANS NPN 40V 0.6A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
CMUT2222A TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-523
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2222AT-7-FDiodes Incorporated131,372MMBT2222AT-FDICT-ND¥2.56000Similar
In-Stock: 21,462
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥5.95400¥59.54
100¥3.89930¥389.93
500¥3.01574¥1,507.87
1,000¥2.73092¥2,730.92
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36916¥7,107.48
6,000¥2.18700¥13,122.00
9,000¥2.09420¥18,847.80
15,000¥1.98996¥29,849.40
21,000¥1.92823¥40,492.83
30,000¥1.86825¥56,047.50
Manufacturers Standard Package