Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSSH-3SE TR PBFREE

DigiKey Part Number
1514-CMSSH-3SETRPBFREETR-ND - Tape & Reel (TR)
1514-CMSSH-3SETRPBFREECT-ND - Cut Tape (CT)
1514-CMSSH-3SETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSSH-3SE TR PBFREE
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,537
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥4.50700¥45.07
100¥2.91270¥291.27
500¥2.22578¥1,112.89
1,000¥2.00440¥2,004.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.72289¥5,168.67
6,000¥1.58109¥9,486.54
9,000¥1.50883¥13,579.47
15,000¥1.42764¥21,414.60
21,000¥1.37957¥28,970.97
30,000¥1.33285¥39,985.50
Manufacturers Standard Package