
CMSH2-20 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-20TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-20TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-20TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-20 TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 2A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.32500 | ¥33.25 |
| 100 | ¥2.12290 | ¥212.29 |
| 500 | ¥1.60356 | ¥801.78 |
| 1,000 | ¥1.43592 | ¥1,435.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22280 | ¥3,668.40 |
| 6,000 | ¥1.11539 | ¥6,692.34 |
| 9,000 | ¥1.06065 | ¥9,545.85 |
| 15,000 | ¥0.99911 | ¥14,986.65 |
| 21,000 | ¥0.96268 | ¥20,216.28 |
| 30,000 | ¥0.92727 | ¥27,818.10 |

