Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5244B TR PBFREE

DigiKey Part Number
1514-CMPZ5244BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5244BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5244BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5244B TR PBFREE
Description
DIODE ZENER 14V 350MW SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,902
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.82900¥38.29
100¥2.45870¥245.87
500¥1.86736¥933.68
1,000¥1.67658¥1,676.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43388¥4,301.64
6,000¥1.31161¥7,869.66
9,000¥1.24930¥11,243.70
15,000¥1.17928¥17,689.20
21,000¥1.13782¥23,894.22
30,000¥1.09752¥32,925.60
Manufacturers Standard Package