Bipolar (BJT) Transistor NPN 350 V 500 mA 200MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT6517 TR PBFREE

DigiKey Part Number
1514-CMPT6517TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT6517TRPBFREECT-ND - Cut Tape (CT)
1514-CMPT6517TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT6517 TR PBFREE
Description
TRANS NPN 350V 0.5A SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 500 mA 200MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 50mA, 10V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,943
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.15100¥31.51
100¥2.01120¥201.12
500¥1.51766¥758.83
1,000¥1.35822¥1,358.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15545¥3,466.35
6,000¥1.05322¥6,319.32
9,000¥1.00114¥9,010.26
15,000¥0.94259¥14,138.85
21,000¥0.90792¥19,066.32
30,000¥0.87422¥26,226.60
Manufacturers Standard Package