
CMPT6517 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT6517TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT6517TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT6517TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT6517 TR PBFREE |
Description | TRANS NPN 350V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 50mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.15100 | ¥31.51 |
| 100 | ¥2.01130 | ¥201.13 |
| 500 | ¥1.51770 | ¥758.85 |
| 1,000 | ¥1.35826 | ¥1,358.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15548 | ¥3,466.44 |
| 6,000 | ¥1.05325 | ¥6,319.50 |
| 9,000 | ¥1.00117 | ¥9,010.53 |
| 15,000 | ¥0.94262 | ¥14,139.30 |
| 21,000 | ¥0.90794 | ¥19,066.74 |
| 30,000 | ¥0.87425 | ¥26,227.50 |

