
CMPT491E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT491ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT491ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPT491ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT491E TR PBFREE |
Description | TRANS NPN 60V 1A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.60500 | ¥26.05 |
| 100 | ¥1.65230 | ¥165.23 |
| 500 | ¥1.23834 | ¥619.17 |
| 1,000 | ¥1.10462 | ¥1,104.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93440 | ¥2,803.20 |
| 6,000 | ¥0.84856 | ¥5,091.36 |
| 9,000 | ¥0.80479 | ¥7,243.11 |
| 15,000 | ¥0.75560 | ¥11,334.00 |
| 21,000 | ¥0.72646 | ¥15,255.66 |
| 30,000 | ¥0.69814 | ¥20,944.20 |




